Vishay RH503R000JS03, 3 Ω 50 W Wirewound Panel Mount Fixed Resistor ±5 %
- RS Stock No.:
- 846-0021
- Mfr. Part No.:
- RH503R000JS03
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)*
Kr. 1 292,63
(exc. VAT)
Kr. 1 615,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | Kr. 129,263 | Kr. 1 292,63 |
| 20 - 40 | Kr. 122,80 | Kr. 1 228,00 |
| 50 + | Kr. 116,337 | Kr. 1 163,37 |
*price indicative
- RS Stock No.:
- 846-0021
- Mfr. Part No.:
- RH503R000JS03
- Brand:
- Vishay
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
| Brand | Vishay | |
| Product Type | Panel Mount Fixed Resistor | |
| Resistance | 3Ω | |
| Power Rating | 50W | |
| Series | RH | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | MIL-PRF-18546, ANSI J-STD-002 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Panel Mount Fixed Resistor | ||
Resistance 3Ω | ||
Power Rating 50W | ||
Series RH | ||
Tolerance ±5 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals MIL-PRF-18546, ANSI J-STD-002 | ||
- COO (Country of Origin):
- CZ
50 Watt RH050 Series ±1%
The Vishay RH050 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilise heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.
Features and Benefits
• Mounts on chassis to utilize heat-sink effect
• Moulded construction for total environmental protection
• High Stability <0.05% Year
• Resistance Tolerance 1%
Note
Power rating is based on resistor mounted on a 300x300x1.5mm aluminium panel; unmounted rating is 20W @ 25°C. See manufacturer's data for more information regarding power ratings.
Related links
- Vishay RSO30250A2R20JB03, 2.2 Ω 350 W Wirewound Chassis Mount Resistor ±5 %
- Vishay RTOP200V1000JB, 100 Ω 200 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH05S470R0JS06, 470 Ω 5 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH50S150R0JS06, 150 Ω 50 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH05S33R00JS06, 33 Ω 5 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH25S68R00JS06, 68 Ω 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH25S330R0JS06, 330 Ω 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay LPS0800H47R0JB, 47 Ω 800 W Thick Film Chassis Mount Resistor ±5 %