TE Connectivity, 15Ω 150W Aluminium Chassis Mount Resistor TJT15015RJ ±5%
- RS Stock No.:
- 902-7742
- Mfr. Part No.:
- TJT15015RJ
- Brand:
- TE Connectivity
Subtotal (1 unit)**
Kr. 574,94
(exc. VAT)
Kr. 718,68
(inc. VAT)
8 In stock for same day dispatch*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Check stock levels
Units | Per unit |
---|---|
1 + | Kr. 574,94 |
**price indicative
- RS Stock No.:
- 902-7742
- Mfr. Part No.:
- TJT15015RJ
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 15Ω | |
Power Rating | 150W | |
Series | TJT150 | |
Package/Case | Aluminium Housed | |
Tolerance | ±5% | |
Technology | Aluminium | |
Termination Style | Wire Lead | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +250°C | |
Dimensions | 120 x 10 x 80mm | |
Overall Width | 10mm | |
Overall Length | 120mm | |
Overall Height | 80mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 15Ω | ||
Power Rating 150W | ||
Series TJT150 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Aluminium | ||
Termination Style Wire Lead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +250°C | ||
Dimensions 120 x 10 x 80mm | ||
Overall Width 10mm | ||
Overall Length 120mm | ||
Overall Height 80mm | ||
Related links
- TE Connectivity, 15Ω 150W Aluminium Chassis Mount Resistor TJT15015RJ ±5%
- TE Connectivity, 3.3Ω 150W Aluminium Chassis Mount Resistor TJT1503R3J ±5%
- RS PRO, 47Ω 150W Aluminium Chassis Mount Resistor ±5%
- TE Connectivity, 1.5Ω 150W Aluminium Chassis Mount Resistor TJT1501R5J ±5%
- TE Connectivity, 47Ω 150W Aluminium Chassis Mount Resistor TJT15047RJ ±5%
- TE Connectivity, 1kΩ 150W Aluminium Chassis Mount Resistor TJT1501K0J ±5%
- RS PRO, 2.2Ω 150W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 47Ω 300W Aluminium Chassis Mount Resistor ±5%