MSP-TS430RGC64B, Chip Programming Adapter 64 Pin ZIF Socket Board for MSP430F530x

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

MSP-TS430RGC64B, MSP430F53xx 64-Pin Target Board, ZIF

Texas Instruments MSP-TS430PN64B is a standalone 64-pin ZIF socket target board used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The development board supports all MSP430F532x MSP430F530x and MSP430F5310 Flash parts in a 64-pin QFN package.

Development board (MSP-TS430RGC64B) with a 64-pin ZIF socket fitting MSP430 derivatives in 64-pin QFN (RGC) packages includes an LED indicator, JTAG adapter, and header pin-outs for prototyping
Supports all debugging interfaces using a standard 14-pin JTAG header such as the MSP-FET430UIF

Contents

Development board with 64-pin QFN (RGC) ZIF socket (MSP-TS430RGC64B)
JTAG Header cable
Two MSP430F5310 flash devices

MSP430 Microcontrollers, Texas Instruments

The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.

Specifications
Attribute Value
Accessory Type 64 Pin ZIF Socket Board
For Use With MSP430F530x
Discontinued product
Related Products
The MULTIPIC allows you to program over 650 ...
Description:
The MULTIPIC allows you to program over 650 different PIC microcontrollers from Microchip (PIC10Fxxx, PIC12Fxxx, PIC16Fxxx, PIC18Fxxx, PIC24Fxxx, PIC24Hxxx, dsPIC30Fxxx, PIC32MXxxx and dsPIC33Fxxx). The board includes different tulip sockets for various components in DIP with 8, 14, 18, 20, 28 ...
Programming adaptors for prototyping and development using AVR ...
Description:
Programming adaptors for prototyping and development using AVR microcontrollers. Converts the IC package format into a standard d.i.l. plug in configuration. Facilitates programming and testing. Can be used with most programmers to allow programmimg of other package types.
In-Circuit Debugger (ICD 2) allows the debugging of ...
Description:
In-Circuit Debugger (ICD 2) allows the debugging of a range of PIC microcontrollers through the MPLAB® Integrated Development Environment (IDE). The ICD 2 module connects between the PC and the user's target board allowing direct in-circuit debugging of the target ...
This easy-to-use Universal Programming Module can be used ...
Description:
This easy-to-use Universal Programming Module can be used with the MPLAB REAL ICE, MPLAB ICD 3 In-Circuit Debugger and PICkit 3 In-Circuit Debugger to program 8- to 40-pin DIP-package parts. Operates from tool-supplied VDD (when using ICD 3 and PICkit ...