W10618RC, Programmer Adapter SOIC20 for AT90S1200, AT90S2313, ATtiny26

  • RS Stock No. 388-4407
  • Mfr. Part No. W10618RC
  • Brand Winslow
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Winslow Adaptics Adaptors

Programming adaptors for prototyping and development using AVR microcontrollers
Converts the IC package format into a standard d.i.l. plug in configuration
Facilitates programming and testing
Can be used with most programmers to allow programmimg of other package types

Programming Adaptors

Specifications
Attribute Value
Accessory Type Programmer Adapter
For Use With AT90S1200-SO20, AT90S2313-SO20, ATtiny26-SO20
Discontinued product
Related Products
Texas Instruments MSP-TS430DA38 is a standalone ZIF socket ...
Description:
Texas Instruments MSP-TS430DA38 is a standalone ZIF socket target board used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The development board supports some MSP430 Flash parts in a 38-pin ...
The Microchip Technology Chip programming adapter is a ...
Description:
The Microchip Technology Chip programming adapter is a connectivity board. It supports JTAG, SWD and ICSP protocols in multiple connector formats. It is useful for debugging legacy AVR Xplained demonstration boards with MPLAB PICkit 4 debuggers. • 1 x 8 ...
This Microchip MPLAB® ICD Header provides users a ...
Description:
This Microchip MPLAB® ICD Header provides users a means of connecting the MPLAB ICD Module to a target board that does not incorporate a 6-wire modular connection into its design.This header is designed for PIC12F609/HV609/F615/HV609/F617 and PIC16F610/HV610/F616/HV616 14/16/28-pin devices.
Description:
Designed to prevent damage to the USB PIC Microcontroller during programming. Limits voltage at the VPP pin to 8.9VPrevents the voltage applied to D+/D- from exceeding 3.6VAutomatically protects USB data connections during the Program/Erase cycle (USB cable does not need ...