AC162083, Chip Programming Adapter for PIC16F616

  • RS Stock No. 667-7864
  • Mfr. Part No. AC162083
  • Brand Microchip
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ICD Header AC162083

This Microchip MPLAB® ICD Header provides users a means of connecting the MPLAB ICD Module to a target board that does not incorporate a 6-wire modular connection into its design.

This header is designed for PIC12F609/HV609/F615/HV609/F617 and PIC16F610/HV610/F616/HV616 14/16/28-pin devices.

Specifications
Attribute Value
For Use With PIC16F616
Discontinued product
Related Products
Texas Instruments MSP-TS430PW28 is a standalone ZIF socket ...
Description:
Texas Instruments MSP-TS430PW28 is a standalone ZIF socket target board used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The development board supports some MSP430F Flash parts in a 28-pin ...
Texas Instruments MSP-TS430RHA40A is a standalone 40-pin ZIF ...
Description:
Texas Instruments MSP-TS430RHA40A is a standalone 40-pin ZIF socket target board used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The development board supports all MSP430FR5xxx FRAM parts in a ...
Programming adaptors for prototyping and development using AVR ...
Description:
Programming adaptors for prototyping and development using AVR microcontrollers. Converts the IC package format into a standard d.i.l. plug in configuration. Facilitates programming and testing. Can be used with most programmers to allow programmimg of other package types.
Programming adaptors for prototyping and development using AVR ...
Description:
Programming adaptors for prototyping and development using AVR microcontrollers. Converts the IC package format into a standard d.i.l. plug in configuration. Facilitates programming and testing. Can be used with most programmers to allow programmimg of other package types.