MSP-TS430RHA40A, Chip Programming Adapter 40 Pin ZIF Socket Board for MSP430FR572x, MSP430FR573x

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MSP-TS430RHA40A, MSP430FR5xxx 40-Pin Target Board, ZIF

Texas Instruments MSP-TS430RHA40A is a standalone 40-pin ZIF socket target board used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The development board supports all MSP430FR5xxx FRAM parts in a 40-pin QFN package.

Development board (MSP-TS430RHA40A) with a 40-pin ZIF socket fitting MSP430 derivatives in 40-pin QFN (RHA) packages includes an LED indicator, JTAG adapter, and header pin-outs for prototyping
Supports all debugging interfaces using a standard 14-pin JTAG header such as the MSP-FET430UIF

Contents

MSP-TS430RHA40A Development board with 40-pin QFN (RHA) ZIF socket
Two MSP430FR5739IRHA FRAM memory silicon devices

MSP430 Microcontrollers, Texas Instruments

The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.

Specifications
Attribute Value
Accessory Type 40 Pin ZIF Socket Board
For Use With MSP430FR572x, MSP430FR573x
Discontinued product