- RS Stock No.:
- 713-3469
- Mfr. Part No.:
- VG95234P15-003
- Brand:
- Glenair
Discontinued product
- RS Stock No.:
- 713-3469
- Mfr. Part No.:
- VG95234P15-003
- Brand:
- Glenair
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Glenair VG95234 Pin Contacts
Glenair VG95234 pin contacts for use within the VG95234 conforming connector series.
VG95234 Conforming Connectors
Glenair VG95324 connectors are suitable for many applications such as military ground vehicles, electric cars, train line and others that require robust connector facilities. These connectors are reverse bayonet lock which provides simple and fast coupling, interchangeable and intermateable with a wide range of industry standard reverse bayonet connectors based around MIL-DTL-5015 - VG95234. With the appropriate backshells and environmental sealing these connectors are submersible at a depth of 2 metres for 48 hours.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Contact Size | 16 |
Wire Size | 16 AWG |
Termination Method | Crimp |
Series | VG95234 |
Contact Type | Signal |
Current Rating | 7.5A |
Length | 31.4mm |
Contact Plating | Silver |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 6mΩ |
Minimum Operating Temperature | -55°C |
Mounting Type | Cable Mount |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 713-3469
- Mfr. Part No.:
- VG95234P15-003
- Brand:
- Glenair