ABCIRP Series Connector Seal Backshell, Shell Size 40 for use with ABCIRP Series
Discontinued product
- RS Stock No.:
- 767-6531
- Mfr. Part No.:
- ABCIRP40A60GPL
- Brand:
- AB Connectors
- COO (Country of Origin):
- GB
AB Connectors ABCIRP Connector Grommet Seal
Attribute | Value |
Seal Type | Backshell |
Shell Size | 40 |
For Use With | ABCIRP Series |
IP Rating | IP67 |
Series | ABCIRP |
Contact Size | 16 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |