Chauvin Arnoux F607 Clamp Meter, Max Current 2kA ac, 3000A dc CAT III 1000 V, CAT IV 1000 V With UKAS Calibration

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

F607 Power and harmonics Clampmeter

The F607 clampmeter is designed for the high-power LV market in sectors such as elctrical power distribution, chemical and petrochemical industries, metallurgy, transport
The main applications are maintenance, testing, monitoring, diagnostics, sizing connection
Equipped with a fast 12-bit TRMS digital acquisition system
The large backlit triple display makes it easy to read in all circumstances
Automatic AC/DC detection
W/VA/var, PF and DPF power values
Harmonics up to 25th order, THD-f and THD-r
Ripple function
Resistance and audible continuity
Min, Max and Peak± analysis on all functions
TrueInrush current measurement
Data recording
Bluetooth interface and PC software
IP54 protection

Specifications
Attribute Value
Absolute Maximum AC Current Measurement 2kA ac
Absolute Maximum DC Current Measurement 3000A dc
Absolute Maximum AC Voltage Measurement 1400V ac
Absolute Maximum DC Voltage Measurement 1400V dc
Absolute Maximum Resistance Measurement 99.99W
Model Number F607
Calibrated UKAS
Best DC Current Accuracy ±1% + 3 Digits
Clamp Meter Type Continuity Tester, Voltage & Current Tester
Best AC Current Accuracy ±1% +3 digits
Best AC Voltage Accuracy ±1% + 3 Digits
Best DC Voltage Accuracy ±1% + 3 Digits
Safety Category Voltage 1000V
Battery Type AA
Weight 640g
Safety Category CAT III 1000 V, CAT IV 1000 V
Maximum Conductor Size 60mm
Display Type LCD
Safety Category Level CAT III, CAT IV
True RMS Yes
Power Source Battery
Width 41mm
Length 111mm
Dimensions 111 x 41 x 296mm
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature
Height 296mm
1 In stock for delivery within 3-5 working days
Price Each
kr 7 471,69
(exc. VAT)
kr 9 339,61
(inc. VAT)
Units
Per unit
1 +
kr 7 471,69
Not available for guaranteed pre 9am/10am delivery
Related Products
RS Pro ICM139R offers high specification performance in ...
Description:
RS Pro ICM139R offers high specification performance in a rugged, low-cost unit. 4000 Count backlit digital display with analogue bargraph. True RMS reading on ac mode. NickelSteel alloy jaw mechanism1000 A AC-DC current measurement1000 V ac/dc voltage measurement. Resistance & ...
RS Pro ICM 136R clamp meter. Utilising Hall ...
Description:
RS Pro ICM 136R clamp meter. Utilising Hall Effect technology and nickel steel alloy jaws for precise measurement of ac and dc current up to 600 A. Backlit 4000 Count LCD display with analogue bargraph. True RMS Reading on ac ...
Standard: IEC-1010 1000 V, Cat. III, deg. 2. ...
Description:
Standard: IEC-1010 1000 V, Cat. III, deg. 2. Flexible current probes for holding conductors of any shape.Alternating current measurement.Voltage output.Easy to open and close even when wearing gloves.Direct connection to all multimeters, watt-meters, recorders, etc. with a standard centre-to-centre ...
U1213A additional Features:. 1000A AC & DC current ...
Description:
U1213A additional Features:. 1000A AC & DC current measurement 1000Vac/dc voltage measurement. True RMS ac coupled52mm dia. conductor jaw capacity 4000 count backlit display with analogue bargraph. Peak-hold with in-rush current measurement Resistance, capacitance, frequency, diode test and audible continuity ...