Chauvin Arnoux F405 AC/DC Clamp Meter, Max Current 1.5kA ac, 1500A dc CAT III 1000 V, CAT IV 1000 V With UKAS

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

F405 AC/DC TRMS Clampmeter

The F405 clampmeter is designed for medium-power low-voltage applications in sectors such as LV electricity production and distribution, industry, railways
This clamp multimeter is also suitable for lift/elevator technicians and other lifting and transport specialists
The applications for the clamp multimeter are maintenance, testing, monitoring, diagnostics and connection
Equipped with a fast 12-bit TRMS digital acquisition system
The large backlit display makes it easy to read in all circumstances
Automatic AC/DC detection
AC and DC voltage up to 1000 V
W/VA/var and PF power values
THD-f and THD-r
Resistance and audible continuity
Analysis of Min, Max and Peak± on all functions
Relative and differential measurements
TrueInrush current measurement
Phase rotation
IP54 protection

Specifications
Attribute Value
Absolute Maximum AC Current Measurement 1.5kA ac
Absolute Maximum DC Current Measurement 1500A dc
Absolute Maximum AC Voltage Measurement 1400V ac
Absolute Maximum DC Voltage Measurement 1400V dc
Absolute Maximum Resistance Measurement 99.99W
Model Number F405
Calibrated UKAS
Best DC Current Accuracy ±1% + 3 Digits
Clamp Meter Type AC/DC Clamp Meter
Best AC Current Accuracy ±1% +3 digits
Best AC Voltage Accuracy ±1% + 3 Digits
Best DC Voltage Accuracy ±1% + 3 Digits
Height 272mm
Maximum Conductor Size 48mm
Weight 600g
Safety Category Level CAT III, CAT IV
Power Source Battery
Safety Category CAT III 1000 V, CAT IV 1000 V
Battery Type AA
Safety Category Voltage 1000V
Length 92mm
Dimensions 92 x 41 x 272mm
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature
True RMS Yes
Display Type LCD
Width 41mm
Available to back order for despatch 15.12.2020
Price Each
kr 4 789,76
(exc. VAT)
kr 5 987,20
(inc. VAT)
Units
Per unit
1 +
kr 4 789,76
Not available for next day delivery
Related Products
TRMS AC or AC / DC clip-on multimeters, ...
Description:
TRMS AC or AC / DC clip-on multimeters, 10000-count dual display, 600 V CAT IV.The dual display of these clamps enables voltage and current measurements to be viewed simultaneously.Functions: HOLD, AUTO-HOLD, MIN, MAX, Peak, Ø Zero.For measuring current, voltage, frequency, ...
RS PRO ICM3091N is a great value auto-ranging ...
Description:
RS PRO ICM3091N is a great value auto-ranging AC clamp meter which features a 3 digit LCD display and non-contact voltage detection. This meter is ideal for measuring a range of electrical parameters including AC Current, AC Voltage, Continuity Beeper, ...
From the trusted RS PRO brand, the IPM ...
Description:
From the trusted RS PRO brand, the IPM 243F Power clamp meter 1000 A AC-DC is a high performing solution for power and current measurement. It is ideal for extending the AC current measuring range of ISO-TECH and RS PRO ...
RS Pro ICMA9 clamp meter with high performance. ...
Description:
RS Pro ICMA9 clamp meter with high performance. Fully automatic intelligent tester that selects the measuring function dependent on input terminal and clamp conditions. No range or function selection is necessary. The clamp meter measures AC voltage, DC voltage, resistance ...