Record Engineers Vice Jaw Plate

  • RS Stock No. 602-274
  • Mfr. Part No. T1-D
  • Brand Record
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Irwin Record Fibre Grips for Irwin Engineers Vices

Introducing the series of an excellent quality Irwin Record Fibre Grips for use with Irwin Vices. These fibre-faced, easy to install (clip-on) jaw protectors are used for holding and protecting soft work-pieces like plastic, aluminium, copper which could otherwise be damaged by serrated jaws or sharp edges. Specially designed fibre guarantees extreme durability and increased safety yet CNC machined construction ensures high-quality and precise construction.

Available in 3 sizes to choose from:
• Irwin TFG3, 3 in. Fibre Grips - 602-268
• Irwin TFG4, 4 in. Fibre Grips - 542-194
• Irwin TFG6, 6 in. Fibre Grips - 602-296

Features and Benefits:

• Designed for holding & protecting copper, aluminium, brass and similar soft metals without marking or scratching
• Precision CNC machined
• Special fibre is more durable than lead or copper
• Supplied in pairs

Specifications
Attribute Value
Type Engineers Vice Jaw Plate
Discontinued product
Related Products
The Stanley Tools Fat. Max XL Trigger Clamp ...
Description:
The Stanley Tools Fat. Max XL Trigger Clamp has an engineered resin body that provides minimal distortion and movement. Diecast ergonomic release trigger for quick-release. Easy button release for conversion to spreader Removable soft jaw plates with recess to hold ...
Bessey GS-K Series of steel screw clamps are ...
Description:
Bessey GS-K Series of steel screw clamps are able to help you work more quickly, powerfully and flexibly. They clamp resiliently and elastically, the clamps cover a wide range of applications. Clamping force up to 5000NFixed jaw and sliding arm ...
Bessey self adjusting horizontal toggle clamp with open ...
Description:
Bessey self adjusting horizontal toggle clamp with open arm. Quick and easy to use during workpiece changes, the toggle clamps adapt to various dimensions due to the automatic clamping range. Powerful and gentle, even delicate workpieces with veneered or varnished ...
Bessey self adjusting push / pull toggle clamp ...
Description:
Bessey self adjusting push / pull toggle clamp with either an angled or horizontal base plate. Quick and easy to use during workpiece changes, the toggle clamps adapt to various dimensions due to the automatic clamping range. Powerful and gentle, ...