- RS Stock No.:
- 125-3826
- Mfr. Part No.:
- GS20K
- Brand:
- Bessey
16 In stock for same day dispatch
Added
Price Each
Kr. 368,83
(exc. VAT)
Kr. 461,04
(inc. VAT)
Units | Per unit |
1 + | Kr. 368,83 |
- RS Stock No.:
- 125-3826
- Mfr. Part No.:
- GS20K
- Brand:
- Bessey
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bessey Steel Screw Clamp GS-K Series
Bessey GS-K Series of steel screw clamps are able to help you work more quickly, powerfully and flexibly. They clamp resiliently and elastically, the clamps cover a wide range of applications.
Features and Benefits
Clamping force up to 5000N
Fixed jaw and sliding arm are constructed of tempered steel for resilient clamping
Tommy bar with rounded ends for simple transfer of force when clamping
Available in a range of sizes
High stability
Forged sliding arm
Pressure plate
Smooth-running spindle
Fixed jaw and sliding arm are constructed of tempered steel for resilient clamping
Tommy bar with rounded ends for simple transfer of force when clamping
Available in a range of sizes
High stability
Forged sliding arm
Pressure plate
Smooth-running spindle
Specifications
Attribute | Value |
---|---|
Type | F Clamp |
Jaw Opening | 200mm |
Jaw Depth | 100mm |
- RS Stock No.:
- 125-3826
- Mfr. Part No.:
- GS20K
- Brand:
- Bessey
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE