- RS Stock No.:
- 125-3853
- Mfr. Part No.:
- STC-HA20
- Brand:
- Bessey
18 In stock for same day dispatch
Added
Price Each
Kr. 333,63
(exc. VAT)
Kr. 417,04
(inc. VAT)
Units | Per unit |
1 + | Kr. 333,63 |
- RS Stock No.:
- 125-3853
- Mfr. Part No.:
- STC-HA20
- Brand:
- Bessey
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Bessey Self Adjusting Toggle Clamp STC Series
Bessey self adjusting horizontal toggle clamp with open arm. Quick and easy to use during workpiece changes, the toggle clamps adapt to various dimensions due to the automatic clamping range. Powerful and gentle, even delicate workpieces with veneered or varnished surfaces, can be gently clamped.
Features and Benefits
Available with an angled, horizontal or vertical base plate
5 x faster than regular clamps
Versatile, the toggle clamp can replace multiple sizes due to the large clamping range
Quick and easy to use
Self adjusting jaw height for rapid clamping
Ergonomic handle
Clamping force up to 1100 N
Powerful & Gentle: Due to moving pressure plate with removable protective cap and the clamping force regulation via adjustment screw in the joint
5 x faster than regular clamps
Versatile, the toggle clamp can replace multiple sizes due to the large clamping range
Quick and easy to use
Self adjusting jaw height for rapid clamping
Ergonomic handle
Clamping force up to 1100 N
Powerful & Gentle: Due to moving pressure plate with removable protective cap and the clamping force regulation via adjustment screw in the joint
Specifications
Attribute | Value |
---|---|
Type | Toggle Clamp |
Jaw Opening | 35mm |