- RS Stock No.:
- 395-244
- Mfr. Part No.:
- ECO
- Brand:
- 3M
Discontinued product
Alternative
RS PRO Black, Yellow Sponge Scourer 150mm x 65mm x 40mm, for Industrial, Kitchen Use
kr 114,40
1 Bag of 10
RS Stock No.: 898-8295
- RS Stock No.:
- 395-244
- Mfr. Part No.:
- ECO
- Brand:
- 3M
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
3M Green Scrubbing Pad
Features and Benefits
Synthetic fibre suitable for most applications
Economic solution to domestic or commerical cleaning
Available in individual sheets or as a roll
Economic solution to domestic or commerical cleaning
Available in individual sheets or as a roll
Applications
This roll of scouring pad material is ideal for regular dishwashing and cleaning of kitchen surfaces, countertops and sinks. The abrasive pad is ideal for heavy duty and conventional scouring applications in kitchen environments.
Why choose 3M?
3M are a trusted brand in cleaning and maintenance. With a wide range of cleaning products and accessories, they are ideal for domestic, commercial and industrial environments. 3M combines with RS Components to provide a wide range of solutions to suit almost any application.
3M Scourer, 6m Roll, Non-Woven Fabric - ECO (12502)
Are stubborn spots taking the shine off your kitchenware? Scrub them out with this scourer roll from 3M. Its abrasive edges strip burnt food off in a flash. With its flexible fibre body, the cloth bends around awkward edges for full cleaning coverage. The synthetic material means it won't rust on your draining board and lasts for years in storage. Plus, the non-woven, open-structure synthetic fibres are highly absorbent, so you'll need to reapply your cleaning solution less often.
Features & Benefits
Width of 135mm covers a large surface area
Long roll length of 6m for use in busy industrial kitchens
Machine-washable material allows for reuse
Easy to cut with scissors or tear by hand
Long roll length of 6m for use in busy industrial kitchens
Machine-washable material allows for reuse
Easy to cut with scissors or tear by hand
Applications
Domestic cleaning
Commercial kitchens
Rust removal
Commercial kitchens
Rust removal
What surfaces can I use this scourer roll on?
You can use it on many metal and plastic surfaces, but bear in mind that it's slightly abrasive, so avoid using it on non-stick cookware or fragile substrates.
Specifications
Attribute | Value |
---|---|
Type | Sponge with Scouring Pad |
Colour | Green |
Application | Dishwashing, Kitchen |