- RS Stock No.:
- 249-4376
- Mfr. Part No.:
- 5T30553DCG
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 249-4376
- Mfr. Part No.:
- 5T30553DCG
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
Product Details
The Renesas Electronics IDT5T30553 is a low skew, single input to four output, clock buffer. IDT makes many non-PLL and PLL based low skew output devices as well as zero delay buffers to synchronize clocks. Contact us for all of your clocking needs.
Extremely low skew outputs (50 ps maximum)
Packaged in 8-pin SOIC – Pb-free, RoHS compliant
Low power CMOS technology
Operating voltages of 2.5 V to 3.3 V
Output Enable pin tri-states outputs
Commercial (0 to +70°C) and Industrial (-40 to +85°C) temperature ranges
Packaged in 8-pin SOIC – Pb-free, RoHS compliant
Low power CMOS technology
Operating voltages of 2.5 V to 3.3 V
Output Enable pin tri-states outputs
Commercial (0 to +70°C) and Industrial (-40 to +85°C) temperature ranges
Specifications
Attribute | Value |
---|---|
Number of Elements per Chip | 4 |
Maximum Supply Current | 25 mA |
Maximum Input Frequency | 200MHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |