Molex 73251 Series Through Hole Female SMA, 50 Ω, Right Angle Body Through Hole
- RS Stock No.:
- 665-976
- Mfr. Part No.:
- 732512203
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 56,60
(exc. VAT)
Kr. 70,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship
- Plus 54 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 56,60 |
| 10 + | Kr. 52,05 |
*price indicative
- RS Stock No.:
- 665-976
- Mfr. Part No.:
- 732512203
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | Through Hole | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Cable Type | Coaxial | |
| Size | 2.79 mm | |
| Bulkhead | Yes | |
| Operating Frequency | 18GHz | |
| Body Plating | Gold | |
| Polarity | Normal | |
| Maximum Operating Temperature | 260°C | |
| Termination Type | Through Hole | |
| Series | 73251 | |
| Contact Material | Brass | |
| Standards/Approvals | EU RoHS Compliant | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMA | ||
Mount Type Through Hole | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Cable Type Coaxial | ||
Size 2.79 mm | ||
Bulkhead Yes | ||
Operating Frequency 18GHz | ||
Body Plating Gold | ||
Polarity Normal | ||
Maximum Operating Temperature 260°C | ||
Termination Type Through Hole | ||
Series 73251 | ||
Contact Material Brass | ||
Standards/Approvals EU RoHS Compliant | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The Molex SMA Jack Bulkhead Receptacle serves as a highly reliable solution for RF applications, specifically designed for PCB through-hole mounting. Characterised by its brass body and gold plating, this connector guarantees exceptional electrical performance with an impedance of 50 Ohms and supports frequencies up to 18 GHz. The inclusion of a jam nut and lockwasher ensures secure mounting, making it Ideal for environments where stability and longevity are paramount. Packaged in a tray containing 54 pieces, this component confirms its suitability for various applications while adhering to industry standards and compliance regulations, providing peace of mind for use in critical electronic assemblies.
Designed with a right-angle configuration for optimal space management on PCBs
Supports high-frequency operations with reliable performance up to 18 GHz
Recommended PCB thickness of 2.40mm for perfect integration into designs
Compliant with EU RoHS directives, assuring adherence to environmental regulations
Low-Halogen status further enhances compliance for eco-conscious projects
Packaged in trays of 54 pieces, providing economic benefits for bulk usage
Specification documents and resources are readily available for reference
Related links
- Molex 73251 Series Through Hole Female SMA Right Angle Body Solder
- Molex 73251 Series Panel Mount Female SMA Right Angle Body Through Hole
- Molex 73251 Series PCB Female SMA Right Angle Body Through Hole
- Molex 73391 Series Through Hole Female SMA Straight Body Through Hole
- Molex 73251 Series Through Hole Male SMA Straight Body PCB
- Molex 73403 Series Through Hole Female SMB Right Angle Body Through Hole
- Molex 73251 Series PCB Female SMA Right Angle Body Solder
- Telegartner SMA Series Through Hole Female SMA Right Angle Body Solder
