Huber+Suhner 16_QMA-W50-4-5/133_NE Series Cable Male QMA, 50 Ω, Right Angle Body Crimp
- RS Stock No.:
- 205-8838
- Distrelec Article No.:
- 302-15-020
- Mfr. Part No.:
- 16_QMA-W50-4-5/133_NE
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
Kr. 405,89
(exc. VAT)
Kr. 507,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 405,89 |
*price indicative
- RS Stock No.:
- 205-8838
- Distrelec Article No.:
- 302-15-020
- Mfr. Part No.:
- 16_QMA-W50-4-5/133_NE
- Brand:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Coaxial Connector Type | QMA | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Cable Type | Coaxial | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Body Plating | Brass | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Polarity | Normal | |
| Termination Type | Crimp | |
| Series | 16_QMA-W50-4-5/133_NE | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Contact Plating | Sucopro | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type QMA | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Cable Type Coaxial | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Body Plating Brass | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Polarity Normal | ||
Termination Type Crimp | ||
Series 16_QMA-W50-4-5/133_NE | ||
Contact Gender Male | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Contact Plating Sucopro | ||
- COO (Country of Origin):
- PL
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 18 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 18 GHz
Return loss 30 dB
Centre contact soldered
Outer contact crimped
Weight 0.0186 kg
Related links
- Huber+Suhner 11_QMA-W50-4-3/133_NE Series Cable Male QMA Straight Body Crimp
- Huber+Suhner 16_BNC-50-3-5/133_NE Series Cable Male BNC Right Angle Body Crimp
- Huber+Suhner 16_BNC-50-2-5/133_NE Series Cable Male BNC Right Angle Body Crimp
- Huber+Suhner 11_TNC-50-3-5/133_NE Series Cable Male TNC Straight Body Clamp
- Huber+Suhner QMA Series Cable Male QMA Right Angle Body Crimp
- Huber+Suhner 11_BNC-50-3-5/133_NE Series Cable Male BNC Straight Body Clamp
- Huber+Suhner 11_BNC-50-1-5/133_NE Series Cable Male BNC Straight Body Crimp
- Huber+Suhner 16_BNC-50-2-3/133_NE Series Cable Male BNC Right Angle Body Crimp