Huber+Suhner 11_N-50-7-69/133_NE Series Cable Male N Connector, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 205-8882
- Distrelec Article No.:
- 301-97-272
- Mfr. Part No.:
- 11_N-50-7-69/133_NE
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
Kr.508 05
(exc. VAT)
Kr.635 06
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 44 unit(s) ready to ship
- Plus 18 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 23. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 508,05 |
| 10 - 24 | Kr. 463,89 |
| 25 - 49 | Kr. 426,83 |
| 50 - 99 | Kr. 396,17 |
| 100 + | Kr. 385,87 |
*price indicative
- RS Stock No.:
- 205-8882
- Distrelec Article No.:
- 301-97-272
- Mfr. Part No.:
- 11_N-50-7-69/133_NE
- Brand:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | N Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | Coaxial | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 11 GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Brass | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Normal | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Series | 11_N-50-7-69/133_NE | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type N Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type Coaxial | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 11 GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Brass | ||
Maximum Operating Temperature 165°C | ||
Polarity Normal | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Series 11_N-50-7-69/133_NE | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 11 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 11 GHz
Frequency range DC to 2 GHz 2 to 4 GHz 4 to 6 GHz
Return loss = 30 dB
Related links
- Huber+Suhner 11_N-50-7-44/133_NE Series 50Ω Straight Body
- Huber+Suhner 11_N-50-7-49/133_NE Series 50Ω Straight Body
- Huber+Suhner 11_N-50-7-61/133_NE Series 50Ω Straight Body
- Huber+Suhner 11_N-50-7-82/133_NE Series 50Ω Straight Body
- Huber+Suhner 11_N Series IDC Circular Coaxial Connector Straight Body
- Huber+Suhner 11_N-50-7-44/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_N-50-4-55/133_NE Series 50Ω Straight Body
- Huber+Suhner 11_N-50-2-16/133_NE Series 50Ω Straight Body