Huber+Suhner 11_SMA-50-2-56/199_NE Series Cable Male SMA, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 205-8883
- Distrelec Article No.:
- 302-15-091
- Mfr. Part No.:
- 11_SMA-50-2-56/199_NE
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
Kr.215 64
(exc. VAT)
Kr.269 55
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 63 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 215,64 |
| 10 - 24 | Kr. 196,88 |
| 25 - 49 | Kr. 180,98 |
| 50 - 99 | Kr. 167,71 |
| 100 + | Kr. 151,12 |
*price indicative
- RS Stock No.:
- 205-8883
- Distrelec Article No.:
- 302-15-091
- Mfr. Part No.:
- 11_SMA-50-2-56/199_NE
- Brand:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | Coaxial | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 18 GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Passivated Steel | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Normal | |
| Contact Gender | Male | |
| Series | 11_SMA-50-2-56/199_NE | |
| Standards/Approvals | RoHS | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type Coaxial | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 18 GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Passivated Steel | ||
Termination Type Crimp | ||
Maximum Operating Temperature 165°C | ||
Polarity Normal | ||
Contact Gender Male | ||
Series 11_SMA-50-2-56/199_NE | ||
Standards/Approvals RoHS | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CH
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 18 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 18 GHz
Centre contact soldered
Outer contact crimped
Weight 0.0032 kg
Operating temperature -65 °C to 165 °C
Related links
- Huber+Suhner 11_SMA-50-3-56/199_NE Series 50Ω Straight Body
- Huber+Suhner 11_SMA-50-2-55/199_NE Series 50Ω Straight Body
- Huber+Suhner 16_SMA-50-3-56/199_NE Series 50Ω Right Angle Body
- Huber+Suhner 11_SMA-50-2-41/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_SMA-50-2-42/133_NE Series 50Ω Straight Body
- Huber+Suhner 11_SMA-50-2-6/111_NE Series 50Ω Straight Body
- Huber+Suhner 11_SMA-50-2-27/111_NE Series 50Ω Straight Body
- Huber+Suhner 11_SMA-50-2-65/119_NH Series Solder Termination, Straight Body