Huber+Suhner 11_SHV-50-3-1/133_NE Series Cable Male SHV, 50 Ω, Straight Body Crimp

Bulk discount available

Subtotal (1 unit)*

Kr. 1 328,30

(exc. VAT)

Kr. 1 660,38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 20 April 2026
  • Plus 39 unit(s) shipping from 04 May 2026
  • Plus 1 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 1 328,30
10 - 24Kr. 1 212,75
25 - 49Kr. 1 115,86
50 - 99Kr. 1 033,60
100 +Kr. 929,84

*price indicative

RS Stock No.:
205-8885
Distrelec Article No.:
301-97-054
Mfr. Part No.:
11_SHV-50-3-1/133_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

SHV

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Connector Gender

Male

Orientation

Straight

Cable Type

Coaxial

Size

Standard

Bulkhead

No

Operating Frequency

0.3GHz

Minimum Operating Temperature

-65°C

Body Plating

Brass

Termination Type

Crimp

Maximum Operating Temperature

165°C

Polarity

Normal

Series

11_SHV-50-3-1/133_NE

Contact Gender

Male

Standards/Approvals

ISO/TS 16949 and IRIS, ISO 9001, ISO 14001, IEC 60498_MIL-STD-348A/314

Contact Material

Beryllium Copper Alloy

Contact Plating

Gold Plating

COO (Country of Origin):
CN
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 0.3 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.

Impedance 50 O

Interface frequency max. 0.3 GHz

Centre contact crimped

Outer contact crimped

Weight 0.0186 kg

Operating temperature -65 °C to 165 °C

Related links