Huber+Suhner 11_N-50-3-54/133_NE Series Cable Male N Connector, 50 Ω, Straight Body Clamp

Bulk discount available

Subtotal (1 unit)*

Kr. 857,31

(exc. VAT)

Kr. 1 071,64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 857,31
10 - 24Kr. 782,72
25 - 49Kr. 720,03
50 - 99Kr. 666,95
100 +Kr. 600,14

*price indicative

RS Stock No.:
205-8927
Distrelec Article No.:
302-15-175
Mfr. Part No.:
11_N-50-3-54/133_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

N Connector

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Connector Gender

Male

Orientation

Straight

Cable Type

Coaxial

Size

Standard

Bulkhead

No

Operating Frequency

18 GHz

Body Plating

Brass

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

165°C

Termination Type

Clamp

Polarity

Normal

Series

11_N-50-3-54/133_NE

Contact Gender

Male

Standards/Approvals

RoHS

Contact Material

Brass

Contact Plating

Gold

COO (Country of Origin):
CH
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 18 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.

Impedance 50 O

Interface frequency max. 18 GHz

Frequency range DC to 4 GHz 4 to 10 GHz 10 to 12.4 GHz

Return loss 26 dB 21 dB 19 dB

Centre contact soldered

Outer contact clamped

Weight 0.0321 kg

Operating temperature -65 °C to 165 °C

Related links