Huber+Suhner 16_SMA-50-3-146/133_NH Series Cable Male SMA, 50 Ω, Right Angle Body Crimp
- RS Stock No.:
- 205-8929
- Distrelec Article No.:
- 302-42-443
- Mfr. Part No.:
- 16_SMA-50-3-146/133_NH
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
Kr.163 59
(exc. VAT)
Kr.204 49
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 22. april 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 163,59 |
| 10 - 24 | Kr. 149,41 |
| 25 - 49 | Kr. 137,39 |
| 50 + | Kr. 127,44 |
*price indicative
- RS Stock No.:
- 205-8929
- Distrelec Article No.:
- 302-42-443
- Mfr. Part No.:
- 16_SMA-50-3-146/133_NH
- Brand:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Coaxial Connector Type | SMA | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Cable Type | Coaxial | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 18 GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Brass | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Normal | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Series | 16_SMA-50-3-146/133_NH | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type SMA | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Cable Type Coaxial | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 18 GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Brass | ||
Maximum Operating Temperature 165°C | ||
Polarity Normal | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Series 16_SMA-50-3-146/133_NH | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CH
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 18 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 18 GHz
Centre contact soldered
Outer contact crimped
Weight 0.0057 kg
Operating temperature -65 °C to 165 °C
Related links
- Huber+Suhner 16_SMA-50-3-146/133_NH Series Crimp Termination, Right Angle Body
- Huber+Suhner 16_SMA-50-3-146/133_NE Series 50Ω Right Angle Body
- Huber+Suhner 16_SMA-50-3-106/111_NH Series Crimp Termination, Right Angle Body
- Huber+Suhner 16_SMA-50-2-106/111_NH Series Crimp Termination, Right Angle Body
- Huber+Suhner 16_SMA-50-2-105/111_NH Series Crimp Termination, Right Angle Body
- Huber+Suhner 16_SMA-50-3-56/199_NE Series 50Ω Right Angle Body
- Huber+Suhner 16_SMA-50-3-106/111_NE Series 50Ω Right Angle Body
- Huber+Suhner 11_SMA-50-3-46/133_NH Series Crimp Termination, Straight Body