Huber+Suhner 11_UHF-0-7-17/033_-E Series Cable Male UHF, Straight Body Crimp

Bulk discount available

Subtotal (1 unit)*

Kr. 882,48

(exc. VAT)

Kr. 1 103,10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 882,48
10 - 24Kr. 805,72
25 - 49Kr. 741,31
50 - 99Kr. 686,51
100 +Kr. 617,76

*price indicative

RS Stock No.:
205-8934
Distrelec Article No.:
302-15-101
Mfr. Part No.:
11_UHF-0-7-17/033_-E
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

UHF

Product Type

Coaxial Connector

Mount Type

Cable

Connector Gender

Male

Orientation

Straight

Cable Type

Coaxial

Size

Standard

Bulkhead

No

Operating Frequency

0.2 GHz

Body Plating

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

165°C

Polarity

Normal

Termination Type

Crimp

Contact Gender

Male

Series

11_UHF-0-7-17/033_-E

Contact Material

Brass

Standards/Approvals

2011/65/EU (RoHS - including 2015/863 and 2017/2102), IEC 60169-12, IRIS, ISO 14001, ISO 9001, ISO/TS 16949

Contact Plating

Silver Plated, Sucoplate Plated

COO (Country of Origin):
PL
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 0.2 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.

Interface frequency max. 0.2 GHz

Centre contact crimped

Outer contact crimped

Weight 0.0238 kg

Operating temperature -55 °C to 165 °C

Related links