Huber+Suhner 24_N-50-3-12/133_NE Series Cable Female N Connector, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 205-8942
- Distrelec Article No.:
- 302-15-036
- Mfr. Part No.:
- 24_N-50-3-12/133_NE
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
Kr. 341,26
(exc. VAT)
Kr. 426,58
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 132 unit(s) shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 341,26 |
| 10 - 24 | Kr. 311,51 |
| 25 - 49 | Kr. 286,46 |
| 50 - 99 | Kr. 264,95 |
| 100 + | Kr. 238,64 |
*price indicative
- RS Stock No.:
- 205-8942
- Distrelec Article No.:
- 302-15-036
- Mfr. Part No.:
- 24_N-50-3-12/133_NE
- Brand:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | N Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Cable Type | Coaxial | |
| Size | Standard | |
| Bulkhead | Yes | |
| Operating Frequency | 11 GHz | |
| Body Plating | Brass | |
| Minimum Operating Temperature | -65°C | |
| Polarity | Normal | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Crimp | |
| Series | 24_N-50-3-12/133_NE | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy, Brass | |
| Contact Plating | Gold Plating, Sucoplate Plated | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type N Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Cable Type Coaxial | ||
Size Standard | ||
Bulkhead Yes | ||
Operating Frequency 11 GHz | ||
Body Plating Brass | ||
Minimum Operating Temperature -65°C | ||
Polarity Normal | ||
Maximum Operating Temperature 165°C | ||
Termination Type Crimp | ||
Series 24_N-50-3-12/133_NE | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy, Brass | ||
Contact Plating Gold Plating, Sucoplate Plated | ||
- COO (Country of Origin):
- CN
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 11 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 11 GHz
Centre contact crimped
Outer contact crimped
Weight 0.0366 kg
Operating temperature -65 °C to 165 °C
Related links
- Huber+Suhner 24_N-50-3-14/133_NE Series 50Ω Straight Body
- Huber+Suhner 21_N-50-3-12/133_NE Series 50Ω Straight Body
- Huber+Suhner 21_BNC-50-3-12/133_NE Series 50Ω Straight Body
- Huber+Suhner 24_N-50-3-14/133_NH Series Solder Termination, Straight Body
- Huber+Suhner 24_N-50-2-4/133_NE Series 50Ω Straight Body
- Huber+Suhner 24_N-50-3-51/19-_NE Series 50Ω Straight Body
- Huber+Suhner 24_N-50-2-14/133_NE Series 50Ω Straight Body
- Huber+Suhner 24_N-50-7-31/133_NY Series Solder Termination, Straight Body