Huber+Suhner 11_SMA-50-2-29/119_NH Series Cable Male SMA, 50 Ω, Straight Body Crimp

Subtotal (1 box of 100 units)*

Kr. 9 801,80

(exc. VAT)

Kr. 12 252,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +Kr. 98,018Kr. 9 801,80

*price indicative

RS Stock No.:
205-8952
Mfr. Part No.:
11_SMA-50-2-29/119_NH
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

SMA

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Connector Gender

Male

Cable Type

Coaxial

Size

Standard

Bulkhead

No

Operating Frequency

18 GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

165°C

Polarity

Normal

Termination Type

Crimp

Series

11_SMA-50-2-29/119_NH

Contact Gender

Male

Contact Material

Beryllium Copper Alloy

Standards/Approvals

RoHS

Contact Plating

Gold

COO (Country of Origin):
PL
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 18 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.

Impedance 50 O

Interface frequency max. 18 GHz

Centre contact plugged

Outer contact soldered

Weight 0.0023 kg

Operating temperature -65 °C to 165 °C

Related links