Huber+Suhner 16_SMB-50-2-40/111_NE Series Cable Male SMB, 50 Ω, Right Angle Body Crimp
- RS Stock No.:
- 205-8957
- Distrelec Article No.:
- 302-15-113
- Mfr. Part No.:
- 16_SMB-50-2-40/111_NE
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
Kr.395 14
(exc. VAT)
Kr.493 92
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 395,14 |
| 10 - 24 | Kr. 360,59 |
| 25 - 49 | Kr. 331,76 |
| 50 - 99 | Kr. 307,39 |
| 100 + | Kr. 276,50 |
*price indicative
- RS Stock No.:
- 205-8957
- Distrelec Article No.:
- 302-15-113
- Mfr. Part No.:
- 16_SMB-50-2-40/111_NE
- Brand:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMB | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Cable Type | Coaxial | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 4 GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Brass | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Crimp | |
| Polarity | Normal | |
| Contact Gender | Male | |
| Series | 16_SMB-50-2-40/111_NE | |
| Standards/Approvals | RoHS | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMB | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Cable Type Coaxial | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 4 GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Brass | ||
Maximum Operating Temperature 165°C | ||
Termination Type Crimp | ||
Polarity Normal | ||
Contact Gender Male | ||
Series 16_SMB-50-2-40/111_NE | ||
Standards/Approvals RoHS | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 4 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 4 GHz
Centre contact crimped
Outer contact crimped
Weight 0.0042 kg
Operating temperature -65 °C to 165 °C
Related links
- Huber+Suhner 16_SMB-50-1-40/111_NE Series 50Ω Right Angle Body
- Huber+Suhner 16_SMB-50-2-50/111_NE Series 50Ω Right Angle Body
- Huber+Suhner 16_SMB-50-2-51/111_NE Series 50Ω Right Angle Body
- Huber+Suhner 16_SMB-50-2-23/111_NE Series 50Ω Right Angle Body
- Huber+Suhner 11_SMB-50-2-40/111_NE Series 50Ω Straight Body
- Huber+Suhner 11_SMB-50-1-40/111_NE Series 50Ω Straight Body
- Huber+Suhner 16_SMA-50-2-106/111_NE Series 50Ω Right Angle Body
- Huber+Suhner 16_MCX-50-2-14/111_NE Series 50Ω Right Angle Body