Huber+Suhner 21_SMA-50-3-15/111_NE Series Cable Female SMA, 50 Ω, Straight Body Solder
- RS Stock No.:
- 205-8992
- Distrelec Article No.:
- 302-15-123
- Mfr. Part No.:
- 21_SMA-50-3-15/111_NE
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
Kr. 185,21
(exc. VAT)
Kr. 231,51
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 185,21 |
| 10 - 24 | Kr. 169,08 |
| 25 - 49 | Kr. 155,58 |
| 50 - 99 | Kr. 143,69 |
| 100 + | Kr. 129,27 |
*price indicative
- RS Stock No.:
- 205-8992
- Distrelec Article No.:
- 302-15-123
- Mfr. Part No.:
- 21_SMA-50-3-15/111_NE
- Brand:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Cable Type | Coaxial | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Body Plating | Gold Plated | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Normal | |
| Contact Gender | Female | |
| Series | 21_SMA-50-3-15/111_NE | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Contact Plating | Gold Plating | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Cable Type Coaxial | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Body Plating Gold Plated | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 165°C | ||
Polarity Normal | ||
Contact Gender Female | ||
Series 21_SMA-50-3-15/111_NE | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
Contact Plating Gold Plating | ||
- COO (Country of Origin):
- CN
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 18 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 18 GHz
Frequency range DC to 2.5 GHz 2.5 to 5 GHz 12.4 to 18 GHz
Return loss 40 dB 34 dB 20 dB
Centre contact soldered
Outer contact soldered
Weight 0.0019 kg
Operating temperature -65 °C to 165 °C
Related links
- Huber+Suhner 21_SMA-50-2-15/111_NE Series Cable Female SMA Straight Body Solder
- Huber+Suhner 24_SMA-50-3-15/111_NE Series Cable Female SMA Straight Body Solder
- Huber+Suhner 21_SMA-50-1-2/111_NE Series Cable Female SMA Straight Body Solder
- Huber+Suhner 25_SMA-50-3-15/111_NE Series Flange Female SMA Straight Body Solder
- Huber+Suhner 11_SMA Series Cable Male Coaxial PCB Connector Straight Body Solder
- Huber+Suhner 11_MCX-50-2-15/111_NE Series Cable Male MCX Straight Body Crimp
- Huber+Suhner 25_SMA-50-2-15/111_NE Series Flange Female SMA Straight Body Solder
- Huber+Suhner 24_SMA-50-2-13/111_NE Series Cable Female SMA Straight Body Crimp