Huber+Suhner 24_N-50-3-14/133_NE Series Cable Female N Connector, 50 Ω, Straight Body Solder

Bulk discount available

Subtotal (1 unit)*

Kr.307 28 

(exc. VAT)

Kr.384 10 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 02. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 307,28
10 - 24Kr. 283,37
25 - 49Kr. 275,36
50 - 99Kr. 268,38
100 +Kr. 261,52

*price indicative

RS Stock No.:
205-9051
Distrelec Article No.:
302-15-037
Mfr. Part No.:
24_N-50-3-14/133_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

N Connector

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Cable Type

Coaxial

Size

Standard

Bulkhead

Yes

Operating Frequency

18 GHz

Body Plating

Brass

Minimum Operating Temperature

-65°C

Termination Type

Solder

Maximum Operating Temperature

165°C

Polarity

Normal

Series

24_N-50-3-14/133_NE

Contact Gender

Female

Contact Material

Beryllium Copper Alloy

Standards/Approvals

No

Contact Plating

Gold Plating

COO (Country of Origin):
CN
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 18 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.

Impedance 50 O

Interface frequency max. 18 GHz

Frequency range DC to 6 GHz

Return loss 30 dB

Centre contact soldered

Outer contact soldered

Weight 0.0399 kg

Operating temperature -65 °C to 165 °C

Related links