Huber+Suhner 24_QN-50-3-3/13-_NE Series, Jack Cable Mount QN Connector, 50Ω, Solder Termination, Straight Body

Bulk discount available

Subtotal (1 unit)*

Kr.362 19 

(exc. VAT)

Kr.452 74 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 362,19
10 - 24Kr. 330,27
25 - 49Kr. 304,08
50 - 99Kr. 281,88
100 +Kr. 253,40

*price indicative

RS Stock No.:
205-9084
Distrelec Article No.:
302-15-225
Mfr. Part No.:
24_QN-50-3-3/13-_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Gender

Female

Coaxial Connector Type

QN Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

Coaxial

Bulkhead

Yes

Body Plating

Brass

Polarity

Normal

Series

24_QN-50-3-3/13-_NE

COO (Country of Origin):
CN
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 11 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.

Impedance 50 O
Interface frequency max. 11 GHz
Frequency range DC to 2 GHz 2 to 3 GHz 3 to 6 GHz
Return loss 40 dB 35 dB 25 dB
Centre contact plugged
Outer contact soldered
Weight 0.0188 kg
Operating temperature -40 °C to 125 °C

Related links