Huber+Suhner 11_BNC-50-2-14/133_NE Series Cable Male BNC, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 205-9099
- Distrelec Article No.:
- 301-97-060
- Mfr. Part No.:
- 11_BNC-50-2-14/133_NE
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
Kr.295 15
(exc. VAT)
Kr.368 94
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- 27 unit(s) shipping from 09. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 295,15 |
| 10 - 24 | Kr. 269,53 |
| 25 - 49 | Kr. 247,90 |
| 50 - 99 | Kr. 229,72 |
| 100 + | Kr. 206,49 |
*price indicative
- RS Stock No.:
- 205-9099
- Distrelec Article No.:
- 301-97-060
- Mfr. Part No.:
- 11_BNC-50-2-14/133_NE
- Brand:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | BNC | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Cable Type | Coaxial | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 4 GHz | |
| Body Plating | Brass | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Polarity | Normal | |
| Maximum Operating Temperature | 165°C | |
| Series | 11_BNC-50-2-14/133_NE | |
| Contact Gender | Male | |
| Standards/Approvals | IEC 60169-8_MIL-STD-348A/301_CECC 22120 | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold Plating | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type BNC | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Cable Type Coaxial | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 4 GHz | ||
Body Plating Brass | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Polarity Normal | ||
Maximum Operating Temperature 165°C | ||
Series 11_BNC-50-2-14/133_NE | ||
Contact Gender Male | ||
Standards/Approvals IEC 60169-8_MIL-STD-348A/301_CECC 22120 | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold Plating | ||
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 4 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 4 GHz
Centre contact crimped
Outer contact crimped
Weight 0.0098 kg
Operating temperature -65 °C to 165 °C
Related links
- Huber+Suhner 11_BNC-50-2-14/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_BNC-50-2-16/133_NE Series 50Ω Straight Body
- Huber+Suhner 11_BNC-50-3-88/133_NE Series 50Ω Straight Body
- Huber+Suhner 11_BNC-50-2-16/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_BNC-50-7-7/133_NE Series 50Ω Straight Body
- Huber+Suhner 11_BNC-50-3-36/133_NE Series 50Ω Straight Body
- Huber+Suhner 11_BNC-50-7-6/133_NE Series 50Ω Straight Body
- Huber+Suhner 11_BNC-50-4-29/133_NE Series 50Ω Straight Body