Huber+Suhner 11_BNC-50-3-88/133_NE Series Cable Male BNC, 50 Ω, Straight Body Crimp

Bulk discount available

Subtotal (1 unit)*

Kr. 202,49

(exc. VAT)

Kr. 253,11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 202,49
10 - 24Kr. 184,87
25 - 49Kr. 170,00
50 - 99Kr. 157,41
100 +Kr. 141,63

*price indicative

RS Stock No.:
205-9101
Distrelec Article No.:
302-14-998
Mfr. Part No.:
11_BNC-50-3-88/133_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

BNC

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Connector Gender

Male

Cable Type

Coaxial

Size

Standard

Bulkhead

No

Operating Frequency

4GHz

Body Plating

Brass

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Maximum Operating Temperature

165°C

Polarity

Normal

Series

11_BNC-50-3-88/133_NE

Contact Gender

Male

Contact Material

Brass

Standards/Approvals

IEC 61169-8_MIL-STD-348A/301_CECC 22120

Contact Plating

Gold Plating

COO (Country of Origin):
CH
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 4 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.

Impedance 50 O

Interface frequency max. 4 GHz

Frequency range DC to 2.5 GHz 2.5 to 4 GHz

Return loss 29 dB 22 dB

Centre contact crimped

Outer contact crimped

Weight 0.01 kg

Operating temperature -65 °C to 165 °C

Related links