Huber+Suhner 16_TNC-50-3-18/133_NE Series Cable Male TNC, 50 Ω, Right Angle Body Crimp
- RS Stock No.:
- 205-9118
- Distrelec Article No.:
- 302-15-117
- Mfr. Part No.:
- 16_TNC-50-3-18/133_NE
- Brand:
- Huber+Suhner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 205-9118
- Distrelec Article No.:
- 302-15-117
- Mfr. Part No.:
- 16_TNC-50-3-18/133_NE
- Brand:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Coaxial Connector Type | TNC | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Cable Type | Coaxial | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 11 GHz | |
| Body Plating | Brass | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Normal | |
| Series | 16_TNC-50-3-18/133_NE | |
| Contact Gender | Male | |
| Contact Material | Bronze | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type TNC | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Cable Type Coaxial | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 11 GHz | ||
Body Plating Brass | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 165°C | ||
Polarity Normal | ||
Series 16_TNC-50-3-18/133_NE | ||
Contact Gender Male | ||
Contact Material Bronze | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 11 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 11 GHz
Centre contact crimped
Outer contact crimped
Weight 0.0293 kg
Operating temperature -65 °C to 165 °C
Related links
- Huber+Suhner 16_TNC-50-3-111/133_NE Series 50Ω Right Angle Body
- Huber+Suhner 16_TNC-50-3-13/133_NE Series 50Ω Right Angle Body
- Huber+Suhner 16_TNC-50-2-7/133_NE Series 50Ω Right Angle Body
- Huber+Suhner 16_TNC-50-7-17/133_NE Series 50Ω Right Angle Body
- Huber+Suhner 11_TNC-50-7-18/133_NE Series 50Ω Straight Body
- Huber+Suhner 16_BNC-50-3-26/133_NE Series 50Ω Right Angle Body
- Huber+Suhner 16_SMA-50-3-146/133_NE Series 50Ω Right Angle Body
- Huber+Suhner 16_BNC-50-3-7/133_NE Series 50Ω Right Angle Body