Huber+Suhner 11_N-50-5-18/103_NH Series Cable Male N Connector, 50 Ω, Straight Body Solder

Subtotal (1 box of 100 units)*

Kr. 14 877,80

(exc. VAT)

Kr. 18 597,20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +Kr. 148,778Kr. 14 877,80

*price indicative

RS Stock No.:
205-9144
Mfr. Part No.:
11_N-50-5-18/103_NH
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

N Connector

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Connector Gender

Male

Orientation

Straight

Cable Type

Coaxial

Size

Standard

Bulkhead

No

Operating Frequency

11GHz

Minimum Operating Temperature

-65°C

Body Plating

Brass

Maximum Operating Temperature

165°C

Polarity

Normal

Termination Type

Solder

Series

11_N-50-5-18/103_NH

Contact Gender

Male

Contact Material

Brass, Beryllium Copper Alloy

Standards/Approvals

ISO 14001, IEC 61169-16_MIL-STD-348A/304_CECC 22210, ISO/TS 16949, ISO 9001

Contact Plating

Silver Plated, Sucoplate Plated

COO (Country of Origin):
CN
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 11 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.

Impedance 50 O

Interface frequency max. 11 GHz

Centre contact soldered

Outer contact soldered

Weight 0.0219 kg

Operating temperature -65 °C to 165 °C

Related links