- RS Stock No.:
- 738-7414
- Mfr. Part No.:
- J01003A0030
- Brand:
- Telegartner
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 738-7414
- Mfr. Part No.:
- J01003A0030
- Brand:
- Telegartner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Telegartner BNC Female PCB Receptacle Connectors
Telegartner female BNC PCB mount receptacles connectors with bayonet coupling mechanism, these connector can be used up to 4 GHz, both 50 and 75 Ω impedances are available. These BNC connectors can be mounted to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. BNC connectors are used for signal, data and video transmission applications.
Over 500 mating cycles
Insulation resistance greater than 5 GΩ
Frequency range up to 4Ghz
Nickel plated finish
Insulation resistance greater than 5 GΩ
Frequency range up to 4Ghz
Nickel plated finish
Telegärtner BNC RF Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Bulkhead | No |
Operating Frequency | 0 → 4GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
- RS Stock No.:
- 738-7414
- Mfr. Part No.:
- J01003A0030
- Brand:
- Telegartner