- RS Stock No.:
- 182-8018
- Brand:
- RS PRO
90 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 22,44
(exc. VAT)
Kr. 28,05
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 22,44 | Kr. 112,20 |
25 - 45 | Kr. 22,00 | Kr. 110,00 |
50 + | Kr. 21,538 | Kr. 107,69 |
*price indicative |
- RS Stock No.:
- 182-8018
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO Metric Bore Shaft Collar has threaded bore size M6 and shaft diameter 13 mm. It is made up from zinc plated steel material.
Fastening Set Screw
Shaft Diameter 13mm
Outside Diameter 22mm
Width 12mm
Material Steel
Shaft Diameter 13mm
Outside Diameter 22mm
Width 12mm
Material Steel
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 13mm |
One/Two Piece | One Piece |
Material | Steel |
Single/Double Wide | Single |
Outside Diameter | 22mm |
Fastening | Set Screw |
Threaded Bore Size | M6 |
Width | 12mm |
Finish | Zinc Plated |