- RS Stock No.:
- 200-9485
- Mfr. Part No.:
- AS73211-AQFM
- Brand:
- ams OSRAM
29 In stock for same day dispatch
Added
Price Each
Kr. 179,76
(exc. VAT)
Kr. 224,70
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 179,76 |
10 - 49 | Kr. 156,10 |
50 - 99 | Kr. 140,99 |
100 - 249 | Kr. 121,77 |
250 + | Kr. 110,66 |
- RS Stock No.:
- 200-9485
- Mfr. Part No.:
- AS73211-AQFM
- Brand:
- ams OSRAM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
The AS73211 is a low power, low noise integrated color sensor. Three channels convert light signals via photodiodes to a digital result and realize a continuous or triggered measurement. In front of the three photodiodes there are optical filter mounted for X-, Y- and Z-signals respectively. The irradiance responsivity can be set in a range of 12 steps by a factor of two for each step. The conversion time is internally controlled over a wide range of 15 steps by a factor of two for each step. With the input pin (SYN) the conversion time can be externally controlled to adapt the measurement to the given environment and time base.