STAHLWILLE 9/32 in Combination Spanner

  • RS Stock No. 778-2037
  • Mfr. Part No. 40481818
  • Brand STAHLWILLE
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Combination Spanners (13 Series)

Combination spanners with double "T" profile for added strength and reliablity that have been specifically designed to withstand greater loads then the screws they are used for.

Manufactured from Chrome Alloy Steel for higher durability and strength
Drop forged construction
Chrome plated finish
Compact design for working in awkward and confined areas.

Standards

Din 3113 form A; ISO 7738 form A

Specifications
Attribute Value
Overall Length 110 mm
Material Chrome Alloy Steel
Finish Chrome
Size 9/32 in
Discontinued product
Related Products
The RS Pro Double Ring Ratchet Spanner is ...
Description:
The RS Pro Double Ring Ratchet Spanner is a perfect tool for professionals or enthusiast. The high-quality build and specially hardened and tempered parts allow safe operation, even at high torques. With a built-in ratchet mechanism to provide speed and ...
Bahco Combination Spanners (series 1952) are high-quality tools ...
Description:
Bahco Combination Spanners (series 1952) are high-quality tools made from vanadium-extra alloy steel. Manufactured with a quality in mind to ensure long life and safe service. Suitable for heavy duty use. Features & Benefits• Combination wrench, offset• Standards: ISO 691, ...
Professional metric combination spanners with 10 degree offset ...
Description:
Professional metric combination spanners with 10 degree offset ring end for better access to recessed and hard to access nuts. Slim open end for added strength & high torque. Precision ground heads with strong, thin walled rings. High tensile Chrome ...
Professional metric, double ended open end spanners. Slim ...
Description:
Professional metric, double ended open end spanners. Slim open end for added strength & high torque. Precision ground heads for close grip. High tensile Chrome Vanadium steel construction. Size stamped on open end for quick & easy tool identification. Bright ...