- RS Stock No.:
- 520-311
- Mfr. Part No.:
- 1-480273-0
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 520-311
- Mfr. Part No.:
- 1-480273-0
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity Commercial MATE-N-LOK Panel Mount Housings - Positive Lock
Commercial MATE-N-LOK panel mount plug style socket housings with a 5.3mm centreline (5.08mm for 3 and 4 way) for use in wire to wire and wire to panel applications. These Commercial MATE-N-LOK panel mount socket housings are made from natural color UL94V-2 nylon and are fully polarized with positive locking for secure mating retention and locking legs for panel mounting. For suitable socket contacts see stock numbers 709-9852 or 710-0554 typically.
TE Connectivity Commercial MATE-N-LOK Range
Specifications
Attribute | Value |
---|---|
Plug/Socket | Plug |
Voltage Rating | 250 V ac/dc |
Gender | Male |
Current Rating | 13A |
Housing Material | Nylon |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |