Molex 150178 Series Compact Power Connector Panel Mount Socket, 2, Crimp Termination, 11.5A, 250 V

  • RS Stock No. 136-5633
  • Mfr. Part No. 150178-1020
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

This Test Summary covers the 3.68 mm center Line (pitch) connector series terminated with 16 to 22 AWG wire using Crimp technology with Tin plating. EconoLatch® Plug Housing, Single Row, with Panel Mount Latch, 2 Circuits

Specifications
Attribute Value
Pole Format 2
Plug/Socket Socket
Voltage Rating 250 V
Gender Female
Mounting Type Panel Mount
Current Rating 11.5A
Termination Method Crimp
Contact Material Copper Alloy
Housing Material Nylon
Contact Plating Tin
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Series 150178
15000 In stock for delivery within 1 working days
Price Each (In a Bag of 15000)
kr 0,891
(exc. VAT)
kr 1,114
(inc. VAT)
Units
Per unit
Per Bag*
15000 +
kr 0,891
kr 13 365,00
*price indicative
Related Products
Miniature 3-pole mains rated connectors designed for use ...
Description:
Miniature 3-pole mains rated connectors designed for use in industrial equipment. Moulded in nylon and phenolic, the connectors' small size makes them ideally suited to applications with a constraint on space. The cable mounting plug comes with tinned brass pin ...
High-powered, compact Multi. Cat Power Connectors with Precision-Machined ...
Description:
High-powered, compact Multi. Cat Power Connectors with Precision-Machined Contacts can be mated quickly, ensure superior durability and proper connection via connector position assurance (CPA) making it effective in multiple industry categories.
The Harting Push. Pull series 16A power connector ...
Description:
The Harting Push. Pull series 16A power connector is compact in size and female socket type. This cable mount device is made of thermoplastic housing and copper alloy contact material plated with gold over nickel. It has 3P pole format ...
Power connectors for devices. Compact panel feed-through and ...
Description:
Power connectors for devices. Compact panel feed-through and females for simple device integration. Compact, space-saving design. Touch-proof Polarisation with the aid of coding pins. Device side: female with cable cage, crimp or solder termination4 different coding variants without loss of ...