- RS Stock No.:
- 180-2393
- Mfr. Part No.:
- RP34L-5PA-3SC(71)
- Brand:
- Hirose
Available to back order for despatch 21.11.2024
Added
Price Each (In a Pack of 5)
Kr. 35,508
(exc. VAT)
Kr. 44,385
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 35,508 | Kr. 177,54 |
25 - 45 | Kr. 32,846 | Kr. 164,23 |
50 - 120 | Kr. 30,536 | Kr. 152,68 |
125 - 245 | Kr. 28,60 | Kr. 143,00 |
250 + | Kr. 26,774 | Kr. 133,87 |
*price indicative |
- RS Stock No.:
- 180-2393
- Mfr. Part No.:
- RP34L-5PA-3SC(71)
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Superior mating operability
A snap-and-lock style allows easy mating/
unmating.
Cable direction is variable
The three-position, right-angled plug makes it
possible to arrange the cable to the left or right, offering flexible wiring options depending on your requirement.
Sequential contact mating
Designed with sequential contact mating, onepin makes contact with its counterpart sooner than the others and establishes a securely grounded connection.
Easy plug assembly
A snap-together case eliminates the need for
screws to fasten the case and helps provide for a quick plug assembly.
A snap-and-lock style allows easy mating/
unmating.
Cable direction is variable
The three-position, right-angled plug makes it
possible to arrange the cable to the left or right, offering flexible wiring options depending on your requirement.
Sequential contact mating
Designed with sequential contact mating, onepin makes contact with its counterpart sooner than the others and establishes a securely grounded connection.
Easy plug assembly
A snap-together case eliminates the need for
screws to fasten the case and helps provide for a quick plug assembly.
Specifications
Attribute | Value |
---|---|
Pole Format | 3P |
Plug/Socket | Plug |
Voltage Rating | 30 V ac, 42 V dc |
Gender | Male |
Mounting Type | Cable Mount |
Current Rating | 5A |
Termination Method | Crimp |
Contact Material | Phosphor Bronze |
Housing Material | PPS |
Cable Diameter | 4mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Series | RP34L |