Recently searched

    MAX941CPA+ Maxim Integrated, Comparator, 3 V, 5 V 8-Pin PDIP

    RS Stock No.:
    192-1925
    Mfr. Part No.:
    MAX941CPA+
    Brand:
    Maxim Integrated
    Maxim Integrated
    View all Comparators
    50 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each (In a Tube of 50)

    kr 43,486

    (exc. VAT)

    kr 54,358

    (inc. VAT)

    UnitsPer unitPer Tube*
    50 +kr 43,486kr 2 174,30
    *price indicative
    RS Stock No.:
    192-1925
    Mfr. Part No.:
    MAX941CPA+
    Brand:
    Maxim Integrated
    COO (Country of Origin):
    US

    Legislation and Compliance

    COO (Country of Origin):
    US

    Product Details

    Single Comparators, Maxim Integrated


    Note

    Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


    Comparators, Maxim Integrated


    Specifications

    AttributeValue
    Comparator TypeGeneral Purpose
    Mounting TypeThrough Hole
    Package TypePDIP
    Power Supply TypeSingle
    Number of Channels per Chip1
    Pin Count8
    Typical Single Supply Voltage3 V, 5 V
    Dimensions9.91 x 7.87 x 4.45mm
    Length9.91mm
    Width7.87mm
    Height4.45mm
    Typical CMRR81.94dB
    Typical PSRR81.94dB
    Minimum Operating Temperature0 °C
    Maximum Operating Temperature+70 °C
    50 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each (In a Tube of 50)

    kr 43,486

    (exc. VAT)

    kr 54,358

    (inc. VAT)

    UnitsPer unitPer Tube*
    50 +kr 43,486kr 2 174,30
    *price indicative