MAX942EPA+ Maxim Integrated, Dual Comparator, CMOS, TTL O/P, 2.7 → 5.5 V 8-Pin PDIP
- RS Stock No.:
- 192-1927
- Mfr. Part No.:
- MAX942EPA+
- Brand:
- Maxim Integrated
View all Comparators
50 In stock for delivery within 1 working days
Price Each (In a Tube of 50)
kr 69,081
(exc. VAT)
kr 86,351
(inc. VAT)
Units | Per unit | Per Tube* |
50 - 50 | kr 69,081 | kr 3 454,05 |
100 + | kr 64,246 | kr 3 212,30 |
*price indicative |
- RS Stock No.:
- 192-1927
- Mfr. Part No.:
- MAX942EPA+
- Brand:
- Maxim Integrated
- COO (Country of Origin):
- US
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Dual Comparators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Comparators, Maxim Integrated
Specifications
Attribute | Value |
Comparator Type | High Speed |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Single |
Output Type | CMOS, TTL |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Dimensions | 9.91 x 7.87 x 4.45mm |
Length | 9.91mm |
Width | 7.87mm |
Height | 4.45mm |
Typical CMRR | 80µV/V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical PSRR | 80µV/V |