- RS Stock No.:
- 876-7243
- Mfr. Part No.:
- MCP6546-I/P
- Brand:
- Microchip
Available to back order for despatch 07.06.2024
Added
Price Each (In a Tube of 60)
Kr. 6,392
(exc. VAT)
Kr. 7,99
(inc. VAT)
Units | Per unit | Per Tube* |
60 - 60 | Kr. 6,392 | Kr. 383,52 |
120 + | Kr. 5,764 | Kr. 345,84 |
*price indicative |
- RS Stock No.:
- 876-7243
- Mfr. Part No.:
- MCP6546-I/P
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
Single Comparators, Microchip
Comparators, Microchip
Specifications
Attribute | Value |
---|---|
Comparator Type | Low Power |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Single |
Output Type | Open Drain |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 1.6 → 5.5 V |
Dimensions | 10.16 x 7.11 x 5.33mm |
Length | 10.16mm |
Width | 7.11mm |
Height | 5.33mm |
Typical CMRR | 70dB |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical PSRR | 80dB |
- RS Stock No.:
- 876-7243
- Mfr. Part No.:
- MCP6546-I/P
- Brand:
- Microchip