Licefa 9 Cell Transparent Plastic Compartment Box, 10mm x 75mm x 75mm

  • RS Stock No. 703-9184
  • Mfr. Part No. MB10.09A
  • Brand Licefa
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

Membrane inserts

Membrane boxes with round depressions and separate membrane covers
Integrated, elastic protective membrane covering
Safe transport of valuable and sensitive small parts
For use in membrane boxes

//media.rs-online.com/t_line/L7039184-20.jpg
Specifications
Attribute Value
Number of Compartments 9
Height 10mm
Width 75mm
Depth 75mm
Transparent Lid Yes
Material Plastic
Colour Transparent
Discontinued product
Related Products
Introducing the lightweight, professional organiser box from Stanley, ...
Description:
Introducing the lightweight, professional organiser box from Stanley, ideal for small-size and medium-size parts and accessories. This high-quality, adjustable compartment box has been designed with professional use in mind and is made from extra-durable polycarbonate which won't flex or twist, ...
A portable case in black polypropylene with 66 ...
Description:
A portable case in black polypropylene with 66 clear plastic tubes (25mm diam x 90mm height), retained by a foam insert. Ideal for holding resistors, capacitors, diodes or any small components for storage, development or servicing requirements. Supplied complete with ...
47mm inserts suitable for Carrylite 55 mm case, ...
Description:
47mm inserts suitable for Carrylite 55 mm case, compact toolboxes or plastic drawer cabinets.69mm inserts suitable for 80mm deep Boxxter and carrylite 80mm case and deep multitray.The inserts sold in multiple quantities will fit a footprint of 320x220mm or 160x ...
47mm inserts suitable for Carrylite 55 mm case, ...
Description:
47mm inserts suitable for Carrylite 55 mm case, compact toolboxes or plastic drawer cabinets.69mm inserts suitable for 80mm deep Boxxter and carrylite 80mm case and deep multitray.The inserts sold in multiple quantities will fit a footprint of 320x220mm or 160x ...