- RS Stock No.:
- 219-4537
- Mfr. Part No.:
- PPS1 MM3242
- Brand:
- PREVOST
Available to back order for despatch 30.05.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 135,85
(exc. VAT)
Kr. 169,81
(inc. VAT)
Units | Per unit |
1 + | Kr. 135,85 |
- RS Stock No.:
- 219-4537
- Mfr. Part No.:
- PPS1 MM3242
- Brand:
- PREVOST
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
PREVOST PIPING SYSTEM
100 % aluminium
-The PREVOST PIPING SYSTEM compressed air network range is compact, lightweight and corrosive resistant with all aluminium fittings.
The system's installation is quick and easy, then can be pressurized immediately.
-Pipes are firmly held in the fitting using the PPS Grip Concept.
This new concept is based on a stainless steel ring with teeth that penetrate the aluminium. The new contoured and lubricated seal design guarantees a leak free performance.
-The PREVOST PIPING SYSTEM compressed air network range is compact, lightweight and corrosive resistant with all aluminium fittings.
The system's installation is quick and easy, then can be pressurized immediately.
-Pipes are firmly held in the fitting using the PPS Grip Concept.
This new concept is based on a stainless steel ring with teeth that penetrate the aluminium. The new contoured and lubricated seal design guarantees a leak free performance.
Specifications
Attribute | Value |
---|---|
Pipe Outside Diameter 2 | 32mm |
Connection Thread Size | R 1 1/4 |
Connector Type | MALE THREAD FITTING FOR PIPE |
Maximum Operating Pressure | 16bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 219-4537
- Mfr. Part No.:
- PPS1 MM3242
- Brand:
- PREVOST