- RS Stock No.:
- 295-2846
- Mfr. Part No.:
- 1824 16 00
- Brand:
- Legris
Discontinued product
- RS Stock No.:
- 295-2846
- Mfr. Part No.:
- 1824 16 00
- Brand:
- Legris
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Stainless Steel Sleeve Nuts and Olives
Compression Fittings – Stainless Steel
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Compatible Pipe Size | 16mm |