Conex-Banninger 22mm x 3/4 in BSPP Female 90° Wall Plate Elbow Adapter Brass Compression Fitting
Image representative of range
Elbow Conex x Female Thread Wall Plate
Approvals
Standards
Attribute | Value |
Compression Connection Pipe Diameter | 22mm |
Fitting Type | Wall Plate Elbow Adapter |
Material | Brass |
Threaded Connection | 3/4 in BSPP Female |
Fitting Direction | 90° |
Thread Size | 3/4in |
Thread Standard | BSPP |
Gender | Female |