- RS Stock No.:
- 293-6579
- Mfr. Part No.:
- 0109 12 13
- Brand:
- Legris
20 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 113,19
(exc. VAT)
Kr. 141,49
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 113,19 | Kr. 565,95 |
25 - 45 | Kr. 108,658 | Kr. 543,29 |
50 - 120 | Kr. 106,172 | Kr. 530,86 |
125 + | Kr. 103,796 | Kr. 518,98 |
*price indicative |
- RS Stock No.:
- 293-6579
- Mfr. Part No.:
- 0109 12 13
- Brand:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Male Stud Elbow
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.
Specifications
Attribute | Value |
---|---|
Pipe Fitting Connection Type | Compression |
Fitting Direction | 90° |
Fitting Type | Elbow |
Thread Standard 1 | R |
Thread Size 1 | 1/4in |
Connection Gender 1 | Male |
Connection Gender 2 | Female |
Material | Brass |
Compatible Pipe Size | 12mm |
- RS Stock No.:
- 293-6579
- Mfr. Part No.:
- 0109 12 13
- Brand:
- Legris