- RS Stock No.:
- 136-1485
- Mfr. Part No.:
- LS24E65UXW/EN
- Brand:
- Samsung
Discontinued product
- RS Stock No.:
- 136-1485
- Mfr. Part No.:
- LS24E65UXW/EN
- Brand:
- Samsung
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Samsung SE650 Series LED Monitor
The Samsung SE650 Series provides an environmentally friendly and user-friendly desktop monitor solution for your business. The Samsung LED Business Monitor monitor is for applications that require better image quality than a standard TN-based monitor. And with improved panel technology, your employees can enjoy a better viewing experience at off angles.
Combined with a fully adjustable stand, matte black bezel with clearly labelled buttons, versatile connectivity and built in speakers
Combined with a fully adjustable stand, matte black bezel with clearly labelled buttons, versatile connectivity and built in speakers
View fast on-screen motion smoothly and easily
Enjoy a picture with optimised viewing comfort
Reduce power consumption without a loss in picture quality
Stay eco-friendly with a monitor made of 30% recycled plastics
VESA Support: With support for VESA 100 x 100, you can easily mount it on any wall
Enjoy a picture with optimised viewing comfort
Reduce power consumption without a loss in picture quality
Stay eco-friendly with a monitor made of 30% recycled plastics
VESA Support: With support for VESA 100 x 100, you can easily mount it on any wall
SMART Eco Saving: The SE650 reduces power consumption by 10% without a noticeable loss in picture quality thanks to eco-saving technology that automatically adjusts the brightness of the screens black sections while simultaneously adjusting the RGB gain values
Specifications
Attribute | Value |
---|---|
Model | S24E650XW |
Screen Size | 24in |