3M Connector Cable Assembly, Male 26-Pin MDR to Male 26-Pin MDR 26-Pin MDR Male to Male 7m 26-Pin MDR 1 A Grey

  • RS Stock No. 842-3943
  • Mfr. Part No. 14T26-SZLB-700-0LC
  • Brand 3M
Technical Reference
Legislation and Compliance
Non Compliant
COO (Country of Origin): US
Product Details

Cable assemblies for data interconnection

Cables with Mini Delta Ribbon (MDR) male connectors, ideally suited to LVDS / TMDS technology, HF transmission (up to 1.6 Gbps).
Use a 100 Ω shielded cable, twisted pair by pair, giving optimum protection against noise and EMI / RFI problems.
Matching (controlled-impedance) female MDR sockets are available, stock numbers beginning with 614-8912.

Specifications
Attribute Value
Connector A Male 26-Pin MDR
Connector B Male 26-Pin MDR
Length 7m
Current Rating 1 A
Sheath Colour Grey
Connector A Gender Male
Connector A Type 26-Pin MDR
Connector B Gender Male
Connector B Type 26-Pin MDR
Discontinued product
Related Products
The ROLINE floppy Y-cable is a supply cable ...
Description:
The ROLINE floppy Y-cable is a supply cable used to connect one or more floppy disk drives to a computer. The floppy drive connects to the computer motherboard to the floppy channel, FDD header, or the floppy connection. It has ...
Cable to convert an ATX power supply into ...
Description:
Cable to convert an ATX power supply into an older AT power supply, AT connector with P8 and P9 plug.Standard ATX connector (20-pin).Ideal for connecting an older mother board in a current standard housing.Length: 20 cm.
The Hermaphoroditic Blade and Receptacle Connector is an ...
Description:
The Hermaphoroditic Blade and Receptacle Connector is an SMT connector, intended for use with in-line board-to-board applications. Applications include: LED lighting controls, LED lighting strips, channel lettering. For a suitable board connector see for example stock no. 686-0974.
1.5 mm Mini-CT wire to board cable assemblies ...
Description:
1.5 mm Mini-CT wire to board cable assemblies consisting of a Mini-CT receptacle connector terminated with 158.80 mm pigtail leads. The Mini-CT receptacle connectors housings have a miniature compact design with a height of just 6 mm. The connector housings ...